Glenair 805-005-07MT15-37SC technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 37 |
| Contact Gender | FEMALE |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Glenair 805-005-07MT15-37SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.