Glenair 805-005-07NF8-4FA technical specifications.
| Military Standard | MIL-DTL-38999 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | Mighty Mouse |
| Shell Size | 8 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair 805-005-07NF8-4FA to view detailed technical specifications.
No datasheet is available for this part.