Glenair 805-005-07NF9-10PD technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 10 |
| Contact Gender | MALE |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Glenair 805-005-07NF9-10PD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.