Glenair 805-017-07MT9-10SA technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Total Number of Contacts | 10 |
| Contact Gender | FEMALE |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Glenair 805-017-07MT9-10SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.