Glenair 807-159-7SNMT-72 technical specifications.
| Cable Type | Cord Set |
| Wire Size | 24AWG |
| Connector Type A | Mighty Mouse |
| Gender | SKT |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Glenair 807-159-7SNMT-72 to view detailed technical specifications.
No datasheet is available for this part.