Glenair 809A060-2H technical specifications.
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -30°C |
| RoHS Compliant | No |
| Series | Might Mouse |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair 809A060-2H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.