Glenair 890-007-37SA2-BST2T technical specifications.
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER |
| Total Number of Contacts | 37 |
| Contact Gender | FEMALE |
| Contact Finish Termination | TIN LEAD |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Glenair 890-007-37SA2-BST2T to view detailed technical specifications.
No datasheet is available for this part.