Glenair 890-009-25SA2-BRT1T technical specifications.
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER |
| Total Number of Contacts | 25 |
| Contact Gender | FEMALE |
| Manufacturer Series | 890-009 |
| Contact Finish Termination | TIN LEAD |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Glenair 890-009-25SA2-BRT1T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.