Glenair 890-012-31PT-BRST technical specifications.
| Termination Type | SURFACE MOUNT |
| Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER |
| Total Number of Contacts | 31 |
| Contact Gender | MALE |
| Contact Finish Termination | TIN LEAD |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Glenair 890-012-31PT-BRST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.