Glenair 890-013-9SA1-BRST technical specifications.
| Terminal Pitch (mm) | 0.64 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Terminals | 9 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Product Length (mm) | 12.7 |
| Product Depth (mm) | 7.02 |
| Product Height (mm) | 3.3 |
| Type | Nanominiature |
| Contact Gender | RCP |
| Number of Contacts | 9 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 1A |
| Cage Code | 06324 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Glenair 890-013-9SA1-BRST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.