Glenair 891-001-21PA2-0A7-12J technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Glenair 891-001-21PA2-0A7-12J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.