Glenair 891-002-15SA2-0A7-12J technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | CRIMP |
| Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER |
| Total Number of Contacts | 15 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 891-002 |
| Rated Current (Signal) | 1 |
| Dielectric Withstanding Voltage | 250VAC |
| Contact Finish Termination | GOLD |
| Mating Contact Row Spacing | 0.04 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Glenair 891-002-15SA2-0A7-12J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.