Glenair 891-002-21SA2-0A7-18J technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Glenair 891-002-21SA2-0A7-18J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.