Glenair 891-005-51CSA2-0A1-6JT technical specifications.
| Cable Length (m) | 0.152 |
| Cable Type | Insulated Stranded Wire |
| Wire Size | 30AWG |
| Connector Type A | Nanominiature |
| Connector Type B | Nanominiature |
| Gender | PIN-SKT |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Contact Termination | Crimp-Crimp |
| Cage Code | 06324 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Glenair 891-005-51CSA2-0A1-6JT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.