Glenair 891-008-15PA2-BRT1J technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER |
| Total Number of Contacts | 15 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 1 |
| Dielectric Withstanding Voltage | 350VAC |
| Number Of PCB Rows | 4 |
| Contact Finish Termination | Tin/Lead (Sn63Pb37) |
| Mating Contact Row Spacing | 0.04 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Glenair 891-008-15PA2-BRT1J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.