Glenair 900-012NF17-1P4 technical specifications.
| Military Standard | MIL-DTL-28840 |
| Mount | Flanges |
| Number of Contacts | 31 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair 900-012NF17-1P4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.