Glenair 900-014NF23-1D2 technical specifications.
| Depth | 51.2mm |
| Length | 52.37mm |
| Military Standard | MIL-DTL-28840 |
| Mount | Jam Nut |
| Number of Contacts | 64 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Strain Relief | No (Without) |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair 900-014NF23-1D2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.