Glenair 930-003M04 technical specifications.
| Package/Case | SIL |
| Depth | 0.3mm |
| Length | 85.7mm |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair 930-003M04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.