Glenair 930-004C05 technical specifications.
| Depth | 0.8mm |
| Length | 32.5mm |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair 930-004C05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.