The Glenair 940-001M22-55P-131 is a cable mount connector with a straight body orientation, featuring 55 terminals and one port. It has a product length of 38.1mm and a product diameter of 42.1mm. This circular saver connector is designed for use with PIN contacts and has a gender of RCP/PL. It is suitable for applications requiring a cable mount connection.
Glenair 940-001M22-55P-131 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 55 |
| Number of Ports | 1 |
| Product Length (mm) | 38.1 |
| Product Diameter (mm) | 42.1 |
| Type | Circular Saver |
| Contact Gender | PIN |
| Number of Contacts | 55 |
| Gender | RCP/PL |
| Cage Code | 06324 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Glenair 940-001M22-55P-131 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.