The Glenair 940L001M14-12S is a cable mount connector with a straight body orientation and 12 terminals. It has a product length of 34.9mm and a product diameter of 29.4mm. This circular saver connector features 12 contacts and a SKT contact gender, with a RCP/PL gender. It is designed for cable mounting applications.
Glenair 940L001M14-12S technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 12 |
| Number of Ports | 1 |
| Product Length (mm) | 34.9 |
| Product Diameter (mm) | 29.4 |
| Type | Circular Saver |
| Contact Gender | SKT |
| Number of Contacts | 12 |
| Gender | RCP/PL |
| Cage Code | 06324 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Glenair 940L001M14-12S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.