This Glenair 940L001M22-55P connector features a straight body orientation and 55 number of terminals, with a cable mount type and 1 number of ports. The product length is 38.1mm and product diameter is 42.1mm. It is designed as a circular saver type connector with a PIN contact gender and 55 number of contacts, and is classified as a RCP/PL gender connector.
Glenair 940L001M22-55P technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 55 |
| Number of Ports | 1 |
| Product Length (mm) | 38.1 |
| Product Diameter (mm) | 42.1 |
| Type | Circular Saver |
| Contact Gender | PIN |
| Number of Contacts | 55 |
| Gender | RCP/PL |
| Cage Code | 06324 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Glenair 940L001M22-55P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.