Glenair 941-004M14-35SB technical specifications.
| Number of Contacts | 37 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Glenair 941-004M14-35SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.