Glenair 941-004N16-26SA technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Length | 30.5mm |
| Orientation | Straight |
| Plating | Cadmium |
| Strain Relief | No (Without) |
| RoHS | Compliant |
Download the complete datasheet for Glenair 941-004N16-26SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.