Glenair 941-004NF18-28S technical specifications.
| Body Orientation | Straight |
| Number of Terminals | 28 |
| Number of Ports | 1 |
| Product Length (mm) | 30.5 |
| Product Diameter (mm) | 35.3 |
| Type | Circular Saver |
| Contact Gender | SKT/PIN |
| Number of Contacts | 28 |
| Gender | PL/RCP |
| Cage Code | 06324 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Glenair 941-004NF18-28S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.