Glenair 941-005MF35S technical specifications.
| Military Standard | MIL-DTL-38999 |
| Mount | Cable |
| Number of Contacts | 66 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Sav-Con |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair 941-005MF35S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.