Glenair 941-005MJ35PA technical specifications.
| Length | 47.6mm |
| Mount | Cable |
| Number of Contacts | 128 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| RoHS Compliant | No |
| Strain Relief | No (Without) |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair 941-005MJ35PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.