Glenair 941-011M32-17SX technical specifications.
| Body Orientation | Straight |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Product Length (mm) | 54 |
| Product Diameter (mm) | 56.4 |
| Type | Circular Saver Adapter |
| Contact Gender | SKT/PIN |
| Number of Contacts | 4 |
| Gender | PL/RCP |
| Max Voltage Rating | 900VAC |
| Cage Code | 06324 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Glenair 941-011M32-17SX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.