Glenair 941-021M2520P technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 30 |
| Number of Ports | 1 |
| Product Diameter (mm) | 47.6 |
| Type | Circular Saver |
| Contact Gender | PIN |
| Number of Contacts | 30 |
| Gender | PL |
| Cage Code | 06324 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Glenair 941-021M2520P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.