Glenair 942-003M15-18PA technical specifications.
| Body Orientation | Straight |
| Number of Terminals | 18 |
| Number of Ports | 1 |
| Product Length (mm) | 45.9 |
| Product Diameter (mm) | 33.8 |
| Type | Circular Saver |
| Contact Gender | PIN/SKT |
| Number of Contacts | 18 |
| Gender | PL/RCP |
| Cage Code | 06324 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Glenair 942-003M15-18PA to view detailed technical specifications.
No datasheet is available for this part.