The Glenair 942-003M25-19SA is a 19-contact circular saver socket with a straight body orientation. It has one port and is designed for use with circular saver connectors. The socket measures 45.9mm in length and 48.9mm in diameter. It is suitable for use with SKT/PIN contacts and has a PL/RCP gender configuration.
Glenair 942-003M25-19SA technical specifications.
| Body Orientation | Straight |
| Number of Terminals | 19 |
| Number of Ports | 1 |
| Product Length (mm) | 45.9 |
| Product Diameter (mm) | 48.9 |
| Type | Circular Saver |
| Contact Gender | SKT/PIN |
| Number of Contacts | 19 |
| Gender | PL/RCP |
| Cage Code | 06324 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Glenair 942-003M25-19SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.