Glenair 942-005MD35P technical specifications.
| Mount | Cable |
| Number of Contacts | 37 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair 942-005MD35P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.