Glenair 942-005MD5SB technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Length | 38.1mm |
| Orientation | Straight |
| Plating | Electroless Nickel |
| RoHS Compliant | No |
| Strain Relief | No (Without) |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair 942-005MD5SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.