Glenair 942L003M15-18PA technical specifications.
| Type | Circular Saver |
| Contact Gender | PIN/SKT |
| Number of Contacts | 18 |
| Body Orientation | Straight |
| Number of Terminals | 18 |
| Gender | PL/RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Glenair 942L003M15-18PA to view detailed technical specifications.
No datasheet is available for this part.