The 942L004M20G41S is a 41-contact circular saver socket with a straight body orientation, measuring 30.5mm in length and 38.9mm in diameter. It features a single port and is designed for use with IC & component sockets, specifically for DIMM & SO-DIMM applications. The socket is manufactured by Glenair and is part of the Connectors & Interconnects category.
Glenair 942L004M20G41S technical specifications.
| Body Orientation | Straight |
| Number of Terminals | 41 |
| Number of Ports | 1 |
| Product Length (mm) | 30.5 |
| Product Diameter (mm) | 38.9 |
| Type | Circular Saver |
| Contact Gender | SKT/PIN |
| Number of Contacts | 41 |
| Gender | PL/RCP |
| Cage Code | 06324 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Glenair 942L004M20G41S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.