Glenair 943-001B1935NPP technical specifications.
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 66 |
| Number of Ports | 1 |
| Product Length (mm) | 38.86 |
| Product Depth (mm) | 46.7 |
| Product Height (mm) | 46.7 |
| Type | Bulkhead Feed-Through |
| Contact Gender | PIN/PIN |
| Number of Contacts | 66 |
| Cage Code | 06324 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Glenair 943-001B1935NPP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.