Glenair 947-018-16-35S technical specifications.
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 55 |
| Number of Ports | 1 |
| Product Length (mm) | 31.75 |
| Product Depth (mm) | 31.1 |
| Product Height (mm) | 31.1 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 55 |
| Cage Code | 06324 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Glenair 947-018-16-35S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.