Glenair 947-041B24-28PSW technical specifications.
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 24 |
| Number of Ports | 1 |
| Product Length (mm) | 54 |
| Product Depth (mm) | 41.3 |
| Product Height (mm) | 41.3 |
| Type | Bulkhead Feed-Through |
| Contact Gender | PIN/SKT |
| Number of Contacts | 24 |
| Max Voltage Rating | 200VAC |
| Cage Code | 06324 |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Glenair 947-041B24-28PSW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.