Glenair 947-114NF25-19-SS-01 technical specifications.
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 19 |
| Number of Ports | 1 |
| Product Length (mm) | 43.9 |
| Product Depth (mm) | 56.1 |
| Product Height (mm) | 56.1 |
| Type | Bulkhead Feed-Through |
| Contact Gender | SKT/SKT |
| Number of Contacts | 19 |
| Cage Code | 06324 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Glenair 947-114NF25-19-SS-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.