Glenair CB07C1L0 technical specifications.
| Contact Gender | Male |
| Contact Plating | Gold |
| Gender | Female |
| Mount | Panel |
| Number of Contacts | 7 |
| Orientation | Straight |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair CB07C1L0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.