Glenair CB10G1L0 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 2.5A |
| Gender | Male |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 10 |
| Orientation | Straight |
| Ratings | IP68 |
| RoHS Compliant | No |
| Series | CB |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair CB10G1L0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.