Six-position male circular connector with crimp termination. Features a wall-mount receptacle for secure installation. Designed for general-purpose interconnect applications. Accommodates six individual terminals.
Checking distributor stock and pricing after the page loads.
| Termination Type | CRIMP |
| Total Number of Contacts | 6 |
| Contact Gender | MALE |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.20 |
| REACH | not_compliant |
| Military Spec | True |