This Glenair connector features a circular body with 6 terminals, a straight orientation, and a crimp termination method. It is designed for wall mounting and has a maximum voltage rating of 550VDC or 400VAC. The connector has a single port and a PIN contact gender, with a total of 6 contacts. It is suitable for use in a variety of applications where a reliable and high-voltage connection is required.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 6 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 6 |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 550VDC|400VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |