This Glenair connector features a circular design with 7 contacts, a crimp termination method, and a straight body orientation. It is designed for wall mount applications and has a maximum voltage rating of 850VDC or 600VAC. The connector's electrical and mechanical specifications make it suitable for a variety of high-voltage applications.
Glenair D38999/20WB99PN-LC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 7 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 7 |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Glenair D38999/20WB99PN-LC to view detailed technical specifications.
No datasheet is available for this part.