Circular connector, socket type, featuring 22 positions with female crimp termination. Designed for wall mounting, this general-purpose component offers a robust interconnect solution. It accommodates 22 terminals, providing a reliable single-port connection.
Glenair D38999/20WC35SN technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 22 |
| Contact Gender | FEMALE |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.20 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Glenair D38999/20WC35SN to view detailed technical specifications.
No datasheet is available for this part.