Glenair D38999/21YC4DN technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Military Standard | MIL-DTL-38999 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | 38999 |
| Shell Material | Stainless Steel |
| Shell Size | 13 |
| Termination | PCB |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair D38999/21YC4DN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.