Glenair D38999/21YC8PB technical specifications.
| Depth | 28.6mm |
| Gender | Female |
| Length | 33.7mm |
| Mount | Box |
| Number of Contacts | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | No |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair D38999/21YC8PB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.