Glenair D38999/22BW technical specifications.
| Depth | 26.2mm |
| Length | 23.4mm |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Hardware |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Series | 38999 |
| RoHS | Compliant |
Download the complete datasheet for Glenair D38999/22BW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.