Glenair D38999/22EW technical specifications.
| Depth | 33.3mm |
| Length | 23.4mm |
| Military Standard | MIL-DTL-38999 |
| Mount | Threaded Coupling |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 38999 |
| RoHS | Compliant |
Download the complete datasheet for Glenair D38999/22EW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.