Glenair D38999/22HW technical specifications.
| Depth | 42.9mm |
| Length | 23.3mm |
| Military Standard | MIL-DTL-38999 |
| Mount | Hardware |
| Orientation | Straight |
| Packaging | Bulk |
| Series | 38999 |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair D38999/22HW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.